8-bit CMOS microcontroller with 16KB FLASH memory and 1KB RAM. Features an M8C core operating at up to 24MHz, supporting I2C, SPI, IrDA, UART, and USART interfaces. Includes 24 I/Os, internal oscillator, and peripherals such as POR, PWM, WDT, and LVD. Packaged in a 28-pin SSOP with gold contact plating, this RoHS compliant component operates from 3V to 5.25V and across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| RoHS | Compliant |