
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating up to 24MHz, with a maximum frequency of 49.2MHz. This CMOS component offers 16KB FLASH memory, 1KB RAM, and 40 programmable I/Os. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with support for I2C, SPI, IrDA, UART, and USART interfaces. Packaged in a 44-pin TQFP with gold contact plating, it operates from a 3V to 5.25V supply and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C28513-24AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 49.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C28513-24AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
