
8-bit CMOS microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 24MHz with an internal oscillator. Supports I2C, SPI, IrDA, UART, and USART interfaces, with 44 programmable I/Os. Includes POR, PWM, WDT, and LVD peripherals. Packaged in a 48-pin QFN with gold contact plating, operating from 3V to 5.25V and a temperature range of -40°C to 85°C.
Cypress CY8C28623-24LTXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1Kb |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C28623-24LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.