
CMOS microcontroller featuring an 8-bit M8C core, operating up to 24MHz with a maximum frequency of 49.2MHz. This peripheral IC offers 16KB FLASH memory, 1KB RAM, and 44 programmable I/Os. Interfaces include I2C, SPI, IrDA, UART, and USART, with integrated peripherals like POR, PWM, WDT, and LVD. Packaged in a 7x7mm QFN with gold contact plating, it operates from 3V to 5.25V supply voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C28643-24LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 49.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C28643-24LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
