
CMOS microcontroller with an 8-bit data bus, featuring an M8C core architecture and operating at 24MHz, with a maximum frequency of 49.2MHz. This peripheral IC offers 1KB RAM and 16KB FLASH memory, supporting I2C, SPI, IrDA, UART, and USART interfaces. It includes 44 programmable I/Os, an internal oscillator, and integrated peripherals like POR, PWM, WDT, LVD, and I2C. Packaged in a 7x7mm QFN with gold contact plating, this RoHS compliant component operates from 3V to 5.25V supply voltage and across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C28645-24LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C28645-24LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 49.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C28645-24LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
