
Multifunction Peripheral IC, featuring an 8-bit M8C core architecture operating at up to 12MHz. This CMOS component offers 32KB of FLASH memory and 2KB of RAM, with 24 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, along with POR, PWM, and WDT. Packaged in an SSOP-28 (1.85mm H x 5.6mm W x 10.4mm L), it operates from 4.75V to 5.25V and supports a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C29466-12PVXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C29466-12PVXE technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29466-12PVXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
