
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture operating up to 24MHz. This integrated circuit offers 32KB of FLASH memory and 2KB of RAM, with 40 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, GPIO, USB interfaces, 12 ADC channels, 16 PWM channels, and 2 timers/counters. Packaged in a TQFP-44 (12mm x 12mm x 1.6mm) with Tin, Gold, Matte contact plating, it operates from 3V to 5.25V and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C29566-24AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C29566-24AXI technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 24MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, UART, USART, GPIO, USB |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 40 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29566-24AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
