
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at 24MHz. This CMOS component offers 32KB FLASH memory, 2KB RAM, and 40 I/Os. Integrated peripherals include POR, PWM, WDT, I2C, SPI, UART, USART, and USB interfaces. Packaged in TQFP with Tin, Gold, Matte contact plating, it operates from 3V to 5.25V, with an access time of 24µs and a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Cypress CY8C29566-24AXIT technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 40 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29566-24AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
