Cypress CY8C29666-12PVXE technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS Compliant | Yes |
| Series | CY8C29666 |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29666-12PVXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
