
The CY8C29666-12PVXET is an 8-bit microcontroller from Cypress with a core architecture of M8C. It features a data bus width of 8 bits and operates within a supply voltage range of 4.75V to 5.25V. The device is packaged in a SSOP package with dimensions of 2.34mm in height, 7.59mm in width, and 16mm in length. The CY8C29666-12PVXET is compliant with lead-free standards and RoHS regulations.
Cypress CY8C29666-12PVXET technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS Compliant | Yes |
| Series | CY8C29666 |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29666-12PVXET to view detailed technical specifications.
No datasheet is available for this part.