
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture operating at up to 24MHz. This QFN-packaged component offers 44 programmable I/Os, 32KB FLASH memory, and 2KB RAM. Integrated peripherals include I2C, SPI, UART, USART, USB interfaces, POR, PWM, and a watchdog timer. Operates from a 3V to 5.25V supply, with a temperature range of -40°C to 85°C.
Cypress CY8C29666-24LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.005309oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29666-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
