
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating up to 24MHz. This CMOS component offers 32KB FLASH memory and 2KB RAM, with 44 I/Os. Integrated interfaces include I2C, SPI, UART, and USART. Packaged in an SSOP-48 with gold contact plating, it operates from 3V to 5.25V, with a temperature range of -40°C to 85°C. Includes POR, PWM, and WDT peripherals.
Sign in to ask questions about the Cypress CY8C29666-24PVXAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C29666-24PVXAT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 44 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29666-24PVXAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
