
PSOC PROGRAMMABLE SYSTEM-ON-CHIP
Checking distributor stock and pricing after the page loads.
Cypress CY8C29866-24AXIT technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2048B |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
