IC MCU 8BIT 32KB FLASH 100TQFP
Cypress CY8C3245AXA-154 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Compliant |
No datasheet is available for this part.