
8-bit CMOS microcontroller featuring an 8051 core architecture, operating at up to 50MHz. This peripheral IC offers 62 GPIO and 70 programmable I/Os, with integrated I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 32KB FLASH memory, 4KB RAM, 4 timers/counters, and peripherals such as POR, PWM, WDT, DMA, and CapSense. Packaged in a TQFP with gold contact plating, it operates from 1.7V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C3245AXI-158T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3245AXI-158T technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3245AXI-158T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
