Sign in to ask questions about the Cypress CY8C3245AXI-166T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3245AXI-166T technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3245AXI-166T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.