Checking distributor stock and pricing after the page loads.
Cypress CY8C3245LTI-129T technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY8C3245LTI |
| RoHS | Compliant |
No datasheet is available for this part.