The CY8C3245LTI-139T is a high-performance 8051 microcontroller that operates at a frequency of 50MHz. It features 32KB of flash memory and 4KB of RAM, and is available in a QFN EP package. This device is designed to operate over a wide temperature range of -40°C to 85°C, making it suitable for use in a variety of applications. It also meets the requirements of the RoHS regulations, ensuring compliance with environmental standards. The CY8C3245LTI-139T has 25 general-purpose input/output (GPIO) pins, as well as four timers/counters and a range of peripherals, including power-on reset, pulse-width modulation, watchdog timer, direct memory access, liquid crystal display, and capacitive sensing. It also supports multiple interfaces, including I2C, SPI, UART, USART, LIN, and EBI/EMI.
Cypress CY8C3245LTI-139T technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3245LTI-139T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
