Cypress CY8C3245LTI-144T technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3245LTI-144T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.