
Multifunction Peripheral IC featuring an 8051 core architecture with an 8-bit data bus, operating at up to 50MHz. This CMOS component offers 38 GPIO and 46 programmable I/O pins, supporting I2C, SPI, UART, USART, and EBI/EMI interfaces. Integrated peripherals include POR, PWM, WDT, DMA, LCD, and CapSense, with 4 timers/counters and an internal oscillator. Housed in a QFN package with gold contact plating, it operates from 1.7V to 5.5V, with memory comprising 32KB FLASH and 4KB RAM, and is RoHS compliant.
Cypress CY8C3245LTI-163T technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3245LTI-163T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
