The CY8C3246AXA-140 is a 64KB FLASH microcontroller based on the 8051 core. It features a range of interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount LQFP package. The microcontroller includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer, as well as a capacitive sensing interface. It is part of the PSOC 3 CY8C32xx series.
Sign in to ask questions about the Cypress CY8C3246AXA-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3246AXA-140 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3246AXA-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.