8-bit CMOS microcontroller featuring an 8051 core architecture operating up to 50MHz. This multifunction peripheral offers 62 GPIO and supports I2C, SPI, UART, USART, LIN, and EBI/EMI interfaces. Includes 64KB FLASH memory, 8KB RAM, and 4 timers/counters, with integrated peripherals like POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a TQFP with gold contact plating, it operates from 1.7V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C3246AXI-131T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3246AXI-131T technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3246AXI-131T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
