
The CY8C3246LTI-128T is a 64KB FLASH microcontroller based on the 8051 core architecture. It features a data bus width of 8 bits and supports multiple interfaces, including I2C, SPI, USB, UART, USART, and EBI/EMI. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. It includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and capacitive sensing. The microcontroller is packaged in a QFN package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C3246LTI-128T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3246LTI-128T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
