
8-bit microcontroller featuring an 8051 core architecture operating up to 50MHz. This CMOS peripheral IC offers 64KB FLASH memory, 8KB RAM, and 25 GPIO pins with 29 programmable I/O options. Integrated peripherals include POR, PWM, WDT, DMA, LCD, and CapSense, with support for I2C, SPI, UART, USART, LIN, and EBI/EMI interfaces. Operating from 1.7V to 5.5V, it is housed in a lead-free QFN package with gold contact plating, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C3246LTI-162T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3246LTI-162T technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3246LTI-162T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
