
The CY8C3444AXI-096 is a 16KB FLASH microcontroller with a 8051 core architecture. It features 62 I/Os and supports various interfaces including I2C, SPI, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is packaged in a LQFP package for surface mount applications. It also includes peripherals such as power-on reset, pulse width modulation, and watchdog timer, as well as capacitive sensing capabilities. The device is compliant with RoHS regulations and is part of the PSOC 3 CY8C34xx series.
Sign in to ask questions about the Cypress CY8C3444AXI-096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3444AXI-096 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3444AXI-096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
