Sign in to ask questions about the Cypress CY8C3444AXI-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3444AXI-106 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3444AXI-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
