
8-bit microcontroller featuring an 8051 core architecture and 50MHz operating frequency. Offers 16KB FLASH memory and 2KB RAM, with 38 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI, and USB interfaces, alongside POR, PWM, WDT, DMA, LCD, and CapSense. Operates from 1.7V to 5.5V supply voltage, within a -40°C to 85°C temperature range. Packaged in QFN and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Cypress CY8C3444LTI-110T technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
