
8-bit CMOS microcontroller featuring an 8051 core, operating at up to 50MHz. Offers 16KB FLASH and 2KB RAM, with 25 GPIO and 29 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, USART, EBI/EMI interfaces, 4 timers/counters, POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a QFN with gold contact plating, this lead-free, RoHS compliant component operates from 1.7V to 5.5V, with an extended temperature range of -40°C to 85°C.
Cypress CY8C3444LTI-119 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3444LTI-119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
