The CY8C3445AXE-107 is a 32KB FLASH microcontroller based on the 8051 core. It features 62 I/Os and operates at a maximum frequency of 50MHz. The device is packaged in a TQFP-100 and is RoHS compliant. It can be used in a variety of applications, including those requiring internal oscillators and peripherals such as power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is suitable for use in environments with operating temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C3445AXE-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3445AXE-107 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3445AXE-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.