
8-bit CMOS microcontroller featuring an 8051 core architecture operating at up to 50MHz. This multifunction peripheral offers 38 GPIO and 48 programmable I/O pins, with integrated I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. On-chip memory includes 32KB of FLASH and 4KB of RAM, supported by 4 timers/counters and peripherals such as POR, PWM, WDT, DMA, LCD, CapSense, and I2C. The device operates from a 1.7V to 5.5V supply, with a temperature range of -40°C to 85°C, and is available in a lead-free QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C3445LTI-081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3445LTI-081 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3445LTI-081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
