The CY8C3445LTI-081T is a 32KB 8051 microcontroller with an 8-bit data bus and a frequency of 50MHz. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage between 1.7V and 5.5V. The device features 38 GPIOs, 4 timers/counters, and peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It also includes a 4KB RAM and supports various interfaces like I2C, SPI, USB, UART, USART, and EBI/EMI. The microcontroller is packaged in a QFN-32 package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C3445LTI-081T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3445LTI-081T technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3445LTI-081T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.