
8-bit microcontroller with 50MHz core frequency, featuring 32KB FLASH memory and 8KB RAM. Offers 25 GPIO pins and supports I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Integrated peripherals include POR, PWM, WDT, DMA, LCD, and CapSense. Operates from 1.7V to 5.5V supply voltage, with an operating temperature range of -40°C to 85°C. Packaged in a QFN-48, this CMOS device is lead-free and RoHS compliant.
Cypress CY8C3445LTI-089 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3445LTI-089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
