
The CY8C3445LTI-093 is a 32KB FLASH 8051 microcontroller with a core architecture of 8051. It features a QFN package and operates over a temperature range of -40°C to 85°C. The device supports multiple interfaces, including I2C, SPI, UART, and USART, as well as EBI/EMI. It has 25 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is RoHS compliant and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Cypress CY8C3445LTI-093 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| RoHS | Compliant |
No datasheet is available for this part.