8-bit CISC microcontroller featuring an 8051 core, operating at up to 50MHz. This integrated circuit offers 32KB of FLASH memory and 4KB of RAM, with 25 general-purpose I/O pins. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI, USB interfaces, along with POR, PWM, WDT, DMA, LCD, and CapSense. The device supports a wide supply voltage range of 1.7V to 5.5V and operates between -40°C and 85°C. Packaged in a 48-pin SSOP with gold contact plating, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Cypress CY8C3445PVI-094T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3445PVI-094T technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, USB |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 4Kb |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3445PVI-094T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.