8-bit CISC microcontroller featuring an 8051 core, 64KB Flash memory, and 8KB RAM. Offers 62 I/Os with 72 programmable I/O pins, supporting I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Operates at a max frequency of 50MHz with a supply voltage range of 1.71V to 5.5V. Includes integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense, with an internal oscillator and four timers/counters. Packaged in a 100-pin TQFP for surface mounting, with gold contact plating and a temperature range of -40°C to 85°C.
Cypress CY8C3446AXA-099 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3446AXA-099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.