
8-bit microcontroller with 50MHz frequency, featuring an 8051 core architecture. Offers 64KB FLASH memory and 8KB RAM, supporting I2C, SPI, USB, UART, USART, LIN, and EBI/EMI interfaces. Includes 25 GPIO, 31 programmable I/Os, and 4 timers/counters, with integrated POR, PWM, WDT, DMA, CapSense, and I2C peripherals. Operates from 1.7V to 5.5V, with a temperature range of -40°C to 85°C, housed in a QFN package with gold contact plating.
Cypress CY8C3446LTI-073 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3446LTI-073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
