
The CY8C3446LTI-075 is a 64KB FLASH microcontroller with a 50MHz frequency and 8KB RAM. It features a QFN package and operates over a temperature range of -40°C to 85°C. The device is powered by a supply voltage of 1.8V to 5.5V and supports various interfaces, including I2C, SPI, USB, UART, USART, and EBI/EMI. The microcontroller includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, direct memory access, and capacitive sensing. It is RoHS compliant and part of the PSOC 3 CY8C34xx series.
Checking distributor stock and pricing after the page loads.
Cypress CY8C3446LTI-075 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
