
8-bit microcontroller featuring an 8051 core architecture and 64KB of FLASH memory. Operates at up to 50MHz with 25 GPIO pins and 29 programmable I/Os. Supports I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Includes integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 48-pin QFN with gold contact plating, this RoHS compliant component operates from 1.7V to 5.5V and across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Cypress CY8C3446LTI-083 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
