The CY8C3646AXE-178 is a 64KB FLASH microcontroller with 8KB RAM, operating at a maximum frequency of 48MHz. It has an internal oscillator and supports various interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a TQFP package and is suitable for surface mount applications.
Cypress CY8C3646AXE-178 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| Weight | 0.023175oz |
| RoHS | Compliant |
No datasheet is available for this part.