
8-bit microcontroller with an 8051 core architecture, operating at up to 67MHz. Features 32KB FLASH memory, 8KB RAM, and 25 GPIO pins. Supports I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Includes integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 48-pin QFN, this CMOS component operates from 1.7V to 5.5V and is RoHS compliant.
Cypress CY8C3665LTI-006 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3665LTI-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
