The CY8C3665LTI is an 8051-based 8-bit microcontroller with 25 GPIO pins. It operates within a supply voltage range of 1.7 to 5.5 volts. The device is packaged in a QFN format. The CY8C3665LTI is compliant with RoHS regulations. It is available in trays of 2000 units.
Cypress CY8C3665LTI-006T technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY8C3665LTI |
| RoHS | Compliant |
No datasheet is available for this part.