
8-bit CMOS microcontroller featuring an 8051 core architecture operating at up to 67MHz. This peripheral IC offers 32KB of FLASH memory, 4KB of RAM, and 38 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, USART, LIN, EBI/EMI, POR, PWM, WDT, DMA, and CapSense. The device operates from 1.7V to 5.5V, with a temperature range of -40°C to 85°C, and is packaged in a lead-free QFN with gold contact plating.
Sign in to ask questions about the Cypress CY8C3665LTI-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3665LTI-044 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3665LTI-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
