8-bit CISC microcontroller featuring an 8051 core architecture and 32KB of FLASH memory. Operates at up to 67MHz with 38 programmable I/Os, supporting I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Includes 4KB RAM, 4 timers/counters, POR, PWM, WDT, DMA, and CapSense peripherals. Operates from 1.7V to 5.5V supply voltage and is RoHS compliant, packaged in a 68-pin QFN with gold contact plating.
Sign in to ask questions about the Cypress CY8C3665LTI-044T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3665LTI-044T technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3665LTI-044T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.