
The CY8C3665LTI-048 is a 32KB FLASH microcontroller based on the 8051 core architecture. It features 38 I/Os and supports various interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI. The device operates over a temperature range of -40 to 85°C and is available in a QFN package. It is RoHS compliant and part of the PSOC 3 CY8C36xx series.
Sign in to ask questions about the Cypress CY8C3665LTI-048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3665LTI-048 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3665LTI-048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
