The CY8C3665PVA-003 is a 32KB FLASH microcontroller based on the 8051 core, featuring 25 I/Os and support for various interfaces including I2C, SPI, UART, and USART. It is designed for automotive applications and complies with AEC-Q100 standards. The device operates within a temperature range of -40°C to 85°C and is available in a surface-mount SSOP package.
Cypress CY8C3665PVA-003 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | Automotive, AEC-Q100, PSOC® 3 CY8C36xx |
| RoHS | Compliant |
No datasheet is available for this part.