The CY8C3665PVA-008 is a 48-pin industrial-grade microcontroller from Cypress. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a maximum clock frequency of 33 MHz and has 29 I/O lines. It is packaged in a SSOP-48 format.
Cypress CY8C3665PVA-008 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5057 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 29 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.