The CY8C3665PVA-049 is a 32KB FLASH 8051 microcontroller with a core architecture of 8051. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 25 I/Os and supports various interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI. It is packaged in a surface mount SSOP package and is available in rail/Tube packaging.
Cypress CY8C3665PVA-049 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| Series | Automotive, AEC-Q100, PSOC® 3 CY8C36xx |
| RoHS | Compliant |
No datasheet is available for this part.