MCU 8-bit CY8Cxxx 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP T/R
Cypress CY8C3665PVI-080T technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, CAN, UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | CY8C3665PVI |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.