
The CY8C3666AXI-034 is a 64KB FLASH microcontroller based on the 8051 core, featuring 62 I/Os and a maximum operating temperature of 85°C. It supports various interfaces, including I2C, SPI, USB, UART, USART, and EBI/EMI. The device is packaged in a LQFP package and is suitable for surface mount applications. It also includes peripherals such as power-on reset, pulse-width modulation, and watchdog timer, as well as CapSense functionality. The microcontroller is compliant with RoHS regulations and is available in a tray packaging.
Sign in to ask questions about the Cypress CY8C3666AXI-034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3666AXI-034 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3666AXI-034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
