
8-bit CMOS microcontroller featuring an 8051 core architecture operating up to 67MHz. This peripheral IC offers 64KB FLASH memory, 8KB RAM, and 62 GPIO pins with 72 programmable I/Os. Integrated interfaces include I2C, SPI, USB, UART, USART, LIN, and EBI/EMI. The device supports a wide supply voltage range from 1.7V to 5.5V and operates between -40°C and 85°C. Peripherals include POR, PWM, WDT, DMA, LCD, and CapSense, with a watchdog timer for enhanced reliability.
Cypress CY8C3666AXI-036 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3666AXI-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
